PDP SEO Portlet

1 PSI-GF-HGRADE-MINI

Pressure Sensor 16Vdc 0psi to 1psi Gauge 4-Pin SIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: 1 PSI-GF-HGRADE-MINI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
4 Pins
1 psi
0 psi
85 °C
-25 °C
null
null
null
null
Through Hole
Ratiometric
16 MV
0 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 26.4656
1+
$26.4656
SubTotal:
$26.47